Eaton IZMX Electronic Circuit Breaker 1.6kA 690V, 3 channels
- RS Stock No.:
- 132-713
- Mfr. Part No.:
- 183745 IZMX40H3-V16W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12,317.81
(exc. VAT)
€15,150.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,317.81 |
*price indicative
- RS Stock No.:
- 132-713
- Mfr. Part No.:
- 183745 IZMX40H3-V16W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 1.6kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is designed for high performance operation with a 3 pole configuration and a powerful 1600A rating. Featuring a selective operation design and compliance with IEC standards, it ensures reliable circuit protection. With a compact size and robust construction, this circuit breaker is suitable for a wide range of applications, from industrial to commercial settings.
Selective operation design
Compliance with IEC standards
Compact and robust construction
Delivers high current capacity for demanding applications
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
