Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2kA 690V, 3 channels
- RS Stock No.:
- 132-875
- Mfr. Part No.:
- 183746 IZMX40H3-V20W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14,828.86
(exc. VAT)
€18,239.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,828.86 |
*price indicative
- RS Stock No.:
- 132-875
- Mfr. Part No.:
- 183746 IZMX40H3-V20W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 2kA | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 2kA | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and versatile solution for your electrical protection needs. With a high amperage rating of 2000A and a selective operation feature, this circuit breaker is suitable for a wide range of applications. The built in device slide-in technique allows for easy installation and maintenance, while the electronic release system ensures efficient operation.
Selective operation for enhanced safety
Built in device slide in technique for easy installation
Complete device with protection unit for comprehensive security
Optional motor drive for added versatility
Suitable for zone selectivity to meet specific requirements
IP31 degree of protection for durability and reliability
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
