Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels
- RS Stock No.:
- 132-840
- Mfr. Part No.:
- 183598 IZMX40N3-P16W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€16,168.13
(exc. VAT)
€19,886.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16,168.13 |
*price indicative
- RS Stock No.:
- 132-840
- Mfr. Part No.:
- 183598 IZMX40N3-P16W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Number of Channels | 3 | |
| Current Rating | 1.6kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Number of Channels 3 | ||
Current Rating 1.6kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable solution for your electrical circuit needs. With a voltage rating of 690V AC, this 3 pole circuit breaker has a rated short time withstand current of 85kA. Designed for durability and efficiency, it features a complete device with a protection unit and optional motor drive. The product boasts a compact design with a built in device slide-in technique for easy installation and maintenance.
Enhanced safety with built in protection unit
Versatile functionality with optional motor drive
Saves space with compact design
Easy installation and maintenance with slide in technique
Reliable performance with high short time withstand current
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, DIN Rail
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
