Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 3 channels, Fixed
- RS Stock No.:
- 127-539
- Mfr. Part No.:
- 183468 IZMX16H3-P16F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12,149.68
(exc. VAT)
€14,944.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,149.68 |
*price indicative
- RS Stock No.:
- 127-539
- Mfr. Part No.:
- 183468 IZMX16H3-P16F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 65kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 1.6kA | ||
Breaking Capacity 65kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and efficient three pole circuit breaker with a current rating of 1600A and a short circuit breaking capacity of 65kA at 400V. Designed for industrial applications, this circuit breaker features electronic release a
Rated insulation voltage of 1000V for reliable operation
Adjustment range for short circuit release from 960A to 16000A
Integrated test possibility for easy maintenance
Suitable for zone selectivity to enhance safety
IP31 degree of protection for durability and reliability
Includes switched off indicator for quick identification
Rail connection type for easy installation
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V Fixed
