Eaton IZMX40N3-V08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- RS Stock No.:
- 132-865
- Mfr. Part No.:
- 183710 IZMX40N3-V08F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,425.42
(exc. VAT)
€7,903.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,425.42 |
*price indicative
- RS Stock No.:
- 132-865
- Mfr. Part No.:
- 183710 IZMX40N3-V08F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40N3-V08F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40N3-V08F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a reliable and high performing solution for various electrical applications. This Circuit breaker features a 3 pole design with a rated current of 800A and a short circuit breaking capacity of 85 kA. It is designed for selective operation and meets the IEC standards for fixed installation. The Circuit breaker is suitable for zone selectivity and comes with a variety of comprehensive accessories.
Selective operation for enhanced control and protection
Meets IEC standards for fixed installation
Suitable for zone selectivity
Compact and lightweight design
Effortless handling and installation
Related links
- Eaton IZMX40N3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16H3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40B3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40H3-V10W-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
