Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- RS Stock No.:
- 127-705
- Mfr. Part No.:
- 183337 IZMX16H3-V08F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,278.76
(exc. VAT)
€6,492.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,278.76 |
*price indicative
- RS Stock No.:
- 127-705
- Mfr. Part No.:
- 183337 IZMX16H3-V08F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16 | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16 | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a reliable and robust industrial component. It is a 3 pole circuit breaker with an amperage rating of 800A and a selective operation design. With a rated uninterrupted current of 800A at 50°C, it ensures efficient and safe ope
Complies with IEC/EN 60947 standards
Fixed installation type for easy integration
Built in device with a push button actuator for convenient control
Comprehensive protective function for enhanced safety
Reliable and robust design for long lasting performance
Ideal for demanding applications in various electrical systems
Related links
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V
- Eaton IZMX40N3-V08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX16H3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
