Eaton IZMX40N3-V20F-1 Electronic Circuit Breaker 2kA 690V, Fixed
- RS Stock No.:
- 132-870
- Mfr. Part No.:
- 183714 IZMX40N3-V20F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13,032.65
(exc. VAT)
€16,030.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13,032.65 |
*price indicative
- RS Stock No.:
- 132-870
- Mfr. Part No.:
- 183714 IZMX40N3-V20F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX40N3-V20F-1 | |
| Series | Eaton Moeller | |
| Current Rating | 2kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX40N3-V20F-1 | ||
Series Eaton Moeller | ||
Current Rating 2kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
- COO (Country of Origin):
- CZ
The Eaton Circuit breaker is designed to provide reliable and efficient protection for electrical systems. With a current rating of 2000A and a short circuit breaking capacity of 85 kA, this 3 pole circuit breaker is perfect for selective operation applications. It features an electronic release system and can be optionally fitted with a motor drive for added convenience.
Electronic release system for enhanced safety
Optional motor drive for added convenience
Built in and fixed design for easy installation and maintenance
Durable construction for long lasting performance
Related links
- Eaton IZMX40N4-V20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40H3-V20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40B3-P20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40N3-V20W-1 Electronic Circuit Breaker 2000A 690V
- Eaton IZMX40N3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40N3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
