Eaton IZMX40N4-V20F-1 Electronic Circuit Breaker 2kA 690V, Fixed
- RS Stock No.:
- 132-942
- Mfr. Part No.:
- 183906 IZMX40N4-V20F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€16,001.45
(exc. VAT)
€19,681.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16,001.45 |
*price indicative
- RS Stock No.:
- 132-942
- Mfr. Part No.:
- 183906 IZMX40N4-V20F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40N4-V20F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 2kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40N4-V20F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 2kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a 4 pole, 2000A, selective operation circuit breaker with fixed installation. It is designed for use in switchgear and provides reliable protection with its high short circuit breaking capacity of 85 kA at 400V. The circuit breaker comes with a complete device with a protection unit. It also offers the option for motor drive integration. It ensures durability and reliable performance in various industrial applications.
Selective operation for zone selectivity
Option for motor drive integration
Robust construction with IP55 degree of protection
Designed for use in switchgear
Reliable and durable performance for industrial applications
Related links
- Eaton IZMX40N3-V20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40H3-V20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40N4-V20W-1 Electronic Circuit Breaker 2000A 690V
- Eaton IZMX40B3-P20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40N4-V32F-1 Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX40N4-P32F-1 Electronic Circuit Breaker 3200A 690V, Fixed
