Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V, 4 channels, Fixed
- RS Stock No.:
- 132-910
- Mfr. Part No.:
- 183772 IZMX40H4-P10F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14,582.86
(exc. VAT)
€17,936.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,582.86 |
*price indicative
- RS Stock No.:
- 132-910
- Mfr. Part No.:
- 183772 IZMX40H4-P10F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is designed for industrial applications, offering a high amperage rating of 1000A and a short circuit breaking capacity of 105 kA. With features such as an electronic release system and optional motor drive, this product provides reliable protection for electrical circuits. The compact design and integrated test possibilities make it a convenient choice for installations requiring advanced functionality and enhanced safety measures.
Graphic LCD display for easy navigation and monitoring
Adjustable short circuit release settings for customized functionality
Rail connection for easy installation and maintenance
IP55 degree of protection
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 1000A 690V, 4 channels
