Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, 4 channels, Fixed
- RS Stock No.:
- 132-931
- Mfr. Part No.:
- 183897 IZMX40B4-V16F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12,974.92
(exc. VAT)
€15,959.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,974.92 |
*price indicative
- RS Stock No.:
- 132-931
- Mfr. Part No.:
- 183897 IZMX40B4-V16F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 1.6kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Circuit breaker is designed for industrial applications, with a 4 pole configuration and a high amperage rating of 1600A. It features a lifespan of 12500 switching cycles. The product offers a high short circuit breaking capacity of 66 kA at 400V, making it ideal for transformer and system protection in low voltage environments.
Selective operation for enhanced safety
RoHS compliance for environmental sustainability
Durable construction for long lifespan
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
