Eaton IZMX40N4-V32F-1 Electronic Circuit Breaker 3.2kA 690V, Fixed
- RS Stock No.:
- 132-944
- Mfr. Part No.:
- 183908 IZMX40N4-V32F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26,509.55
(exc. VAT)
€32,606.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26,509.55 |
*price indicative
- RS Stock No.:
- 132-944
- Mfr. Part No.:
- 183908 IZMX40N4-V32F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40N4-V32F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 3.2kA | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40N4-V32F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 3.2kA | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a highly reliable and efficient solution for various applications. It features a 4 pole design with a current rating of 3200A and a short circuit breaking capacity of 85 kA. With its selective operation and IEC certification, it ensures optimal protection and performance. The circuit breaker is designed for fixed installation and is part of the Eaton Moeller series IZMX/INX.
Electronic release system for precise operation
Motor drive optional for enhanced functionality
Selective operation ensures optimal protection
Complies with IEC and IEC/EN 60947 standards
IP31 and IP55 degree of protection for reliable performance
Suitable for zone selectivity and meets IEC/EN 61439 requirements
Easy integration with other components in the switchgear system
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX40N4-P32F-1 Electronic Circuit Breaker 3200A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX40N3 Electronic Circuit Breaker 3200A 690V Fixed
- Eaton IZMX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
- Eaton IZMX40N4-V20F-1 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40N4-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
