Phoenix Contact EC-E ECE Electronic Circuit Breaker 3A 24V, DIN Rail
- RS Stock No.:
- 135-549
- Mfr. Part No.:
- 0903044
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€704.36
(exc. VAT)
€866.36
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | €117.393 | €704.36 |
*price indicative
- RS Stock No.:
- 135-549
- Mfr. Part No.:
- 0903044
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | EC-E | |
| Product Type | Electronic Circuit Breaker | |
| Series | ECE | |
| Number of Channels | 1 | |
| Current Rating | 3A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Width | 12.5mm | |
| Depth | 80mm | |
| Standards/Approvals | CSA . . 14, CSA ., CSA . . 1, UL 67, UL 1604, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range EC-E | ||
Product Type Electronic Circuit Breaker | ||
Series ECE | ||
Number of Channels 1 | ||
Current Rating 3A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Width 12.5mm | ||
Depth 80mm | ||
Standards/Approvals CSA . . 14, CSA ., CSA . . 1, UL 67, UL 1604, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact electronic circuit breaker, This compact and efficient device offers error-free short-circuit detection even over long cable paths, thanks to its electronics characteristic curve. It also features active current limitation to enhance the capacity of the upstream power supply, providing increased system transparency with its integrated status output. The EC-E3A DC24V allows for remote reconnection with its reset function, making it a versatile and reliable electronic circuit breaker for various applications.
Error-free short-circuit detection over long cables
Active current limitation enhances upstream power capacity
Integrated status output improves system transparency
Remote reconnection with reset function for convenience
Compact and efficient design for versatile applications
Related links
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 10A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 6A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 500mA 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 4A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 12A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 1A 12V, DIN Rail
