Phoenix Contact EC-E ECE Electronic Circuit Breaker 6A 24V, DIN Rail Tripping Method E (electronic)
- RS Stock No.:
- 131-310
- Mfr. Part No.:
- 0903046
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€704.36
(exc. VAT)
€866.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | €117.393 | €704.36 |
*price indicative
- RS Stock No.:
- 131-310
- Mfr. Part No.:
- 0903046
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Range | EC-E | |
| Series | ECE | |
| Number of Channels | 1 | |
| Current Rating | 6A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Tripping Method E (electronic) | |
| Length | 80mm | |
| Width | 12.5mm | |
| Depth | 83mm | |
| Standards/Approvals | CSA ., cUL, cULus, DNV GL, EN 60715, REACH, RoHS, UL, UL , UL 67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Range EC-E | ||
Series ECE | ||
Number of Channels 1 | ||
Current Rating 6A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Tripping Method E (electronic) | ||
Length 80mm | ||
Width 12.5mm | ||
Depth 83mm | ||
Standards/Approvals CSA ., cUL, cULus, DNV GL, EN 60715, REACH, RoHS, UL, UL , UL 67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact electronic circuit breaker designed, This compact and reliable device is used for protecting electrical circuits from overloads and short circuits. With a nominal current of 6A and an operating voltage range of 18V to 32V DC, it provides efficient and safe operation. The EC-E6A DC24V features active current limitation to improve the capacity of the upstream power supply, allowing for error-free short-circuit detection even across long cable paths. It also offers increased system transparency with its integrated status output and allows for remote reconnection with its reset function. This electronic circuit breaker is a versatile and essential tool for any electrical system.
Active current limitation boosts power supply capacity
Integrated status output for system transparency
Remote reconnection with reset function
Compact and reliable design
Nominal current of 6A for efficiency
Wide voltage range of 18V to 32V DC
Related links
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 500mA 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 10A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 4A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 12A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E EC-E1 Electronic Circuit Breaker 1A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E EC-E4 Electronic Circuit Breaker 3A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 8A 24V, DIN Rail
