RS Better World

Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type C

Subtotal (1 unit)*

€3,043.16

(exc. VAT)

€3,743.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,043.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
155-855
Mfr. Part No.:
3VA2440-7JP32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Electronic Circuit Breaker

Series

3VA

Number of Channels

3

Current Rating

400A

Voltage

690V

Breaking Capacity

6kA

Tripping Characteristics

Type C

Length

110mm

Terminal Type

Front

Width

138mm

Depth

248mm

Standards/Approvals

CCC, RCM, EAC, VDE

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens molded case circuit breaker is designed to provide reliable line protection with a robust build quality. Featuring advanced overcurrent release technology, this product ensures optimum safety in electrical systems.

Features IP40 protection rating, suitable for various environments

Includes optional motor drive extension for enhanced functionality

Designed to operate in extreme temperatures, suitable for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy