RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type C
- RS Stock No.:
- 155-870
- Mfr. Part No.:
- 3VA2450-7JP32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,041.52
(exc. VAT)
€3,741.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,041.52 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 155-870
- Mfr. Part No.:
- 3VA2450-7JP32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Channels | 3 | |
| Current Rating | 500A | |
| Breaking Capacity | 6kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type C | |
| Terminal Type | Front | |
| Length | 110mm | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | RCM, CCC, EAC, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Channels 3 | ||
Current Rating 500A | ||
Breaking Capacity 6kA | ||
Voltage 690V | ||
Tripping Characteristics Type C | ||
Terminal Type Front | ||
Length 110mm | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals RCM, CCC, EAC, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker is designed for utmost reliability and performance within an array of industrial applications. This advanced circuit breaker not only provides dependable protection against electrical overloads and short circuits but also features a robust insulation voltage of 800 V.
Offers an IP40 protection class to endure various environmental conditions
Provides adjustable response settings to meet specific operational requirements
Integrates easily with existing systems through front terminal electrical connectors
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type E
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 3 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 3 channels Type M
