RS Better World
Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 4 channels Type C
- RS Stock No.:
- 155-871
- Mfr. Part No.:
- 3VA2450-7JP42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,853.27
(exc. VAT)
€4,739.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,853.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-871
- Mfr. Part No.:
- 3VA2450-7JP42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA | |
| Number of Channels | 4 | |
| Current Rating | 500A | |
| Breaking Capacity | 6kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type C | |
| Terminal Type | Front | |
| Length | 110mm | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | RCM, EAC, CCC, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA | ||
Number of Channels 4 | ||
Current Rating 500A | ||
Breaking Capacity 6kA | ||
Voltage 690V | ||
Tripping Characteristics Type C | ||
Terminal Type Front | ||
Length 110mm | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals RCM, EAC, CCC, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker offers robust protection for electrical systems, making it an indispensable component in industrial applications. This device is designed to handle severe electrical loads with precision, ensuring not only the safety of your equipment but also the reliability of your operations.
High insulation voltage accommodates demanding environments
Compact design maximises space efficiency while ensuring robust functionality
Compatible with multiple conductor cross-section types for easy installation
Related links
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 630A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type M
