RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type M
- RS Stock No.:
- 155-909
- Mfr. Part No.:
- 3VA2440-5JP42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,228.62
(exc. VAT)
€3,971.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,228.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-909
- Mfr. Part No.:
- 3VA2440-5JP42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Breaking Capacity | 6kA | |
| Tripping Characteristics | Type M | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 184mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 400A | ||
Voltage 690V | ||
Breaking Capacity 6kA | ||
Tripping Characteristics Type M | ||
Length 110mm | ||
Terminal Type Front | ||
Width 184mm | ||
Depth 248mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens molded case circuit breaker is engineered to provide reliable line protection with advanced overload and short-circuit protection functionality. Designed for heavy-duty applications, it adopts an innovative ETU550 release mechanism, ensuring optimal performance in demanding electrical environments.
Includes adjustable parameters for tailored circuit behaviour
Provides exceptional electrical endurance for long-lasting use
Complies with stringent environmental standards for responsible operation
Available with optional motor drive for improved functionality
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type M
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type M
