RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type M
- RS Stock No.:
- 157-112
- Mfr. Part No.:
- 3VA2140-5JP42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,199.83
(exc. VAT)
€1,475.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,199.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-112
- Mfr. Part No.:
- 3VA2140-5JP42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 40A | |
| Voltage | 690V | |
| Breaking Capacity | 2.5kA | |
| Tripping Characteristics | Type M | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 140mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 40A | ||
Voltage 690V | ||
Breaking Capacity 2.5kA | ||
Tripping Characteristics Type M | ||
Length 86mm | ||
Terminal Type Front | ||
Width 140mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed for superior line protection, delivering remarkable performance for heavy duty electrical applications. Featuring a robust construction, this device offers excellent breaking capacity, ready to handle significant short circuit currents. Its advanced ETU550 overcurrent release mechanism ensures dependable protection against overloads, while multiple adjustable parameters allow for tailored configurations to match specific needs.
Compact dimensions facilitate easy installation in various setups
Durable construction ensures longevity and reduces maintenance needs
Adaptable settings allow customised protection based on specific operational requirements
Rated for high ambient temperatures, ensuring reliability in extreme conditions
IP40 protection class enhances durability against harsh environments
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 500A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 100A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type M
