RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type N
- RS Stock No.:
- 156-833
- Mfr. Part No.:
- 3VA2340-0HL42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,891.17
(exc. VAT)
€3,556.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,891.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 156-833
- Mfr. Part No.:
- 3VA2340-0HL42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 200kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type N | |
| Length | 110mm | |
| Terminal Type | Front | |
| Width | 138mm | |
| Depth | 248mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 400A | ||
Breaking Capacity 200kA | ||
Voltage 690V | ||
Tripping Characteristics Type N | ||
Length 110mm | ||
Terminal Type Front | ||
Width 138mm | ||
Depth 248mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is meticulously designed for reliable line protection within electrical installations. Enhanced with advanced overload and short circuit protection, it is optimally configured to safeguard critical components while maintaining energy efficiency. This versatile product integrates seamlessly into existing setups with straightforward connectivity options, providing peace of mind through enduring performance and reliability. Whether in commercial or industrial environments, it ensures electrical safety and operational integrity under diverse conditions.
Compact design allows easy integration into various setups
Maintenance free operation reduces lifecycle costs
Advanced response value settings enable tailored performance
20000 cycle of mechanical service life
IP40 protection
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250A 690V, 4 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type H
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400A 690V, 3 channels Type E
