RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type C
- RS Stock No.:
- 157-170
- Mfr. Part No.:
- 3VA2220-7MQ32-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,742.78
(exc. VAT)
€2,143.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,742.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-170
- Mfr. Part No.:
- 3VA2220-7MQ32-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 110kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type C | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, EAC, RCM, VDE | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 200A | ||
Breaking Capacity 110kA | ||
Voltage 690V | ||
Tripping Characteristics Type C | ||
Length 86mm | ||
Terminal Type Front | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals CCC, EAC, RCM, VDE | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker offers exceptional performance and reliability for industrial applications. Designed for optimal motor protection, it features an integral overload release mechanism that ensures safety under demanding conditions. With a breaking capacity of up to 110 kA at 415V, it stands out in its class for safeguarding your electrical installations. Its robust design accommodates a range of operational currents while maintaining high levels of performance across various temperatures. Whether for motor control or safeguarding against short circuits, this breaker is engineered to meet the highest standards, making it an essential component in modern energy management systems.
Provides flexible current settings for tailored protection
Incorporates a sleek design with minimal space requirements
Features an IP40 protection class, safeguarding against dust ingress
Simplifies installation with front terminal connectors
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type C
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 200A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 400A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 250A 690V, 3 channels Type C
- Siemens SENTRON 3VA Electronic Circuit Breaker 500A 690V, 3 channels Type C
