RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L
- RS Stock No.:
- 157-177
- Mfr. Part No.:
- 3VA2125-8HM46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,215.48
(exc. VAT)
€1,495.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,215.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 157-177
- Mfr. Part No.:
- 3VA2125-8HM46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 25A | |
| Breaking Capacity | 25kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type L | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 140mm | |
| Depth | 181mm | |
| Standards/Approvals | CCC, CE, EAC, RCM, UKCA, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 25A | ||
Breaking Capacity 25kA | ||
Voltage 690V | ||
Tripping Characteristics Type L | ||
Terminal Type Front | ||
Length 86mm | ||
Width 140mm | ||
Depth 181mm | ||
Standards/Approvals CCC, CE, EAC, RCM, UKCA, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker from Siemens is engineered for high performance and reliability in demanding electrical applications. With a robust design tailored for effective line protection and overload management, this device stands out in the realm of industrial circuit protection. Featuring an innovative ETU330 overcurrent release, it offers enhanced safety with adjustable response settings, ensuring optimal protection for any operational environment.
Adjustable parameters for tailored operational settings
Compact size facilitates easy installation in tight spaces
High insulation and operational voltage ratings for reliability
Extensive compatibility with a range of conductor sizes
Encased in a robust housing with a high IP40 protection class against dust and moisture
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type M
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
