RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
- RS Stock No.:
- 157-405
- Mfr. Part No.:
- 3VA2140-8HM46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,215.48
(exc. VAT)
€1,495.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,215.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 157-405
- Mfr. Part No.:
- 3VA2140-8HM46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 40A | |
| Voltage | 690V | |
| Breaking Capacity | 25kA | |
| Tripping Characteristics | Type L | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 140mm | |
| Depth | 181mm | |
| Standards/Approvals | VDE, UKCA, RCM, EAC, CE, CCC | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 40A | ||
Voltage 690V | ||
Breaking Capacity 25kA | ||
Tripping Characteristics Type L | ||
Length 86mm | ||
Terminal Type Front | ||
Width 140mm | ||
Depth 181mm | ||
Standards/Approvals VDE, UKCA, RCM, EAC, CE, CCC | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed to provide reliable line protection in demanding environments. The advanced ETU330 overcurrent release technology features both overload and short circuit protection, ensuring the utmost safety for electrical installations. With a robust design capable of sustaining a wide range of temperatures, it caters to both operational and storage requirements. It is equipped with enhanced monitoring capabilities and meets stringent environmental standards, making it the ideal choice for professionals seeking durability and performance in their electrical systems.
Supports electrical endurance with extensive operational cycles
Designed for easy integration with existing installations
Features adjustable parameters for customised configuration
Manufactured with high quality materials ensuring longevity
IP40 protection class enhances safety against dust and moisture
Environmentally friendly with certifications to support sustainability
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 4 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type E
- Connector Wrenches
