RS Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type L
- RS Stock No.:
- 157-179
- Mfr. Part No.:
- 3VA2125-8HN36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,358.65
(exc. VAT)
€1,671.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,358.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 157-179
- Mfr. Part No.:
- 3VA2125-8HN36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 25kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type L | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | UKCA, VDE, CCC, CE, EAC, RCM | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Electronic Circuit Breaker | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 25A | ||
Breaking Capacity 25kA | ||
Voltage 690V | ||
Tripping Characteristics Type L | ||
Terminal Type Front | ||
Length 86mm | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals UKCA, VDE, CCC, CE, EAC, RCM | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is an essential component designed to ensure reliable safety and protection in electrical installations. It provides expert line protection with its ETU350 overcurrent release. The compact design allows for integration into diverse environments while maintaining high standards of performance. With specified breaking capacities and operational currents at high temperatures, it caters to industrial needs with ease. Notably, its ability to manage short circuit and overload conditions sets a benchmark in circuit protection, making it an indispensable choice for professionals seeking assurance in electrical reliability.
Designed for long mechanical service life, enhancing durability
Compact dimensions facilitate installation in tight spaces
Equipped with advanced overcurrent release technology for precise protection
External connections allow for easy integration into existing systems
IP40 protection class ensures operational reliability in various environments
Adapts to a wide range of operational conditions thanks to adjustable parameters
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type M
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 3 channels Type E
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25A 690V, 4 channels Type M
- Toggle Clamp | Spring Clamps
