Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 3 channels Type L
- RS Stock No.:
- 157-382
- Mfr. Part No.:
- 3VA2116-8KQ36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,830.96
(exc. VAT)
€2,252.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,830.96 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 157-382
- Mfr. Part No.:
- 3VA2116-8KQ36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 3 | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Breaking Capacity | 25kA | |
| Tripping Characteristics | Type L | |
| Terminal Type | Front | |
| Length | 86mm | |
| Width | 105mm | |
| Depth | 181mm | |
| Standards/Approvals | VDE, CCC, CE, EAC, RCM, UKCA | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 3 | ||
Current Rating 160A | ||
Voltage 690V | ||
Breaking Capacity 25kA | ||
Tripping Characteristics Type L | ||
Terminal Type Front | ||
Length 86mm | ||
Width 105mm | ||
Depth 181mm | ||
Standards/Approvals VDE, CCC, CE, EAC, RCM, UKCA | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker offers robust performance for modern electrical systems, ensuring optimal protection with its advanced technology. Designed for line protection, The Siemens Moulded Case Circuit Breaker features integrated overload and short circuit protection, making it ideal for various industrial applications. With a breaking capacity of up to 150 kA at 415 V, it delivers reliability and efficiency. The ETU860 electronic trip unit provides enhanced monitoring capabilities.
Eco friendly design underscores commitment to sustainable practices
Comprehensive protection functions safeguard against overload and short circuits
Versatile mechanical design allows for easy installation in diverse environments
IP40 protection class ensures reliability in challenging environments
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63 A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 25 A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40 A 690V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250 A 690 V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400 A 690 V, 3 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630 A 690 V, 3 channels Type L
