RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 159-655
- Mfr. Part No.:
- 3RV2411-1HA20-0DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€115.85
(exc. VAT)
€142.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 159-655
- Mfr. Part No.:
- 3RV2411-1HA20-0DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 8A | |
| Voltage | 20V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Spring Loaded | |
| Width | 45mm | |
| Depth | 106mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 8A | ||
Voltage 20V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Spring Loaded | ||
Width 45mm | ||
Depth 106mm | ||
Standards/Approvals CCC, CE, EAC, UKCA | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed for transformer protection, boasting a robust construction that ensures lasting performance and dependable operation. With its S00 size and versatile design, this breaker is primed for scenarios needing effective protection against short circuits while allowing for seamless integration with contactors. Its reliable thermal overload release provides efficient current regulation, making it suitable for demanding environments. Crafted from high-quality materials, it excels in operational reliability under various ambient conditions, withstanding temperature variations and high humidity. Experience peace of mind with this premium circuit breaker, engineered to safeguard your equipment and reduce downtime.
Spring-loaded terminals for secure electrical connections
Handles high operational currents up to 8 A
Compact structure for standard DIN rail installations
Mechanical endurance with 100, 000 cycles
Resistant to environmental challenges
Operational temperature range from -20 to +60 °C
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 3.2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 4A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
