RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-041
- Mfr. Part No.:
- 3RV2021-1HA10-0DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€112.54
(exc. VAT)
€138.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.54 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-041
- Mfr. Part No.:
- 3RV2021-1HA10-0DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 8A | |
| Breaking Capacity | 6kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 8A | ||
Breaking Capacity 6kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 97mm | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals CCC, CE, EAC, UKCA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed for optimal system protection in industrial applications, ensuring reliable operation without the risks associated with phase failure. With a compact size and robust performance features, it seamlessly integrates with various systems, safeguarding critical components from overloads and short circuits. The advanced thermal and magnetic trip technologies provide precise control, making it suitable for diverse frequencies and voltages. Whether for operational use or during transport, it delivers consistent performance across a wide ambient temperature range, ensuring your systems remain protected under varying conditions. Enhance your operational safety with the cutting-edge engineering and reliability that this product offers, making it a vital addition to your electrical installations.
Easy integration into existing systems
Thermal and magnetic trip mechanisms for protection
Suitable for high ambient temperatures
Multiple pole options for circuit compatibility
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 12.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 10A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 16A 20V DIN Rail Type A
