RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 63A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-049
- Mfr. Part No.:
- 3RV2041-4JA10-0DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€333.46
(exc. VAT)
€410.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-049
- Mfr. Part No.:
- 3RV2041-4JA10-0DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 63A | |
| Voltage | 20V | |
| Breaking Capacity | 5kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 176mm | |
| Width | 70mm | |
| Depth | 165mm | |
| Standards/Approvals | UKCA, CE, EAC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 63A | ||
Voltage 20V | ||
Breaking Capacity 5kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 176mm | ||
Width 70mm | ||
Depth 165mm | ||
Standards/Approvals UKCA, CE, EAC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker size S3 is designed to provide exceptional system protection without compromising performance. Tailored for applications requiring robust overload and short-circuit protection, it ensures reliability and safety in various environments. With features such as a resilient thermal overload release and a broad operational current range, this breaker is built to meet the demands of modern electrical installations. Its compact design allows for flexible mounting and easy integration into existing systems. Whether for industrial or commercial use, this device guarantees peace of mind, delivering superior protection against electrical faults.
Robust insulation voltage for high-demand applications
Superior mechanical and electrical endurance
Wide operational temperature range
Easy installation with screw and snap-on
Compatible with various conductor sizes
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 100A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 40A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 63A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 20A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 16A 20V DIN Rail Type A
