Better World

Siemens SIRIUS Electronic Circuit Breaker 400mA 3RV2, 3 channels , DIN Rail Mount

Subtotal (1 unit)*

€71.65

(exc. VAT)

€88.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.65

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
160-097
Mfr. Part No.:
3RV2311-0EC10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

400mA

Breaking Capacity at Maximum Voltage Rating

100 kA

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life, Low carbon manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens circuit breaker is designed for reliable protection in starter combinations, offering a rated current of 0.4 A and an N-release setting of 5.2 A. It supports up to 690 V in both AC-3 and AC-3e conditions and operates within a frequency range of 50 to 60 Hz. This three-pole breaker features screw terminals and mounts easily on a 35 mm DIN rail using snap-on or screw methods. With dimensions of 97 mm in height, 45 mm in width, and 97 mm in depth, it includes M3-threaded connection screws for secure installation.

Precise overload protection with 0.4 A rated current and 5.2 A N-release
Handles up to 690 V for versatile applications
Flexible mounting on 35 mm DIN rail with snap-on or screw options
Compact 97 mm x 45 mm x 97 mm design fits tight spaces
Secure M3-threaded screws for stable connections

Related links