RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V, 3 channels, DIN Rail Spring-Loaded
- RS Stock No.:
- 160-719
- Mfr. Part No.:
- 3RV2311-0CC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.64
(exc. VAT)
€91.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-719
- Mfr. Part No.:
- 3RV2311-0CC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 250mA | |
| Breaking Capacity | 100kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Spring-Loaded | |
| Terminal Type | Type A | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 106mm | |
| Standards/Approvals | CCC, CE, UKCA, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 250mA | ||
Breaking Capacity 100kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Spring-Loaded | ||
Terminal Type Type A | ||
Length 97mm | ||
Width 45mm | ||
Depth 106mm | ||
Standards/Approvals CCC, CE, UKCA, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker combines reliability and performance with a compact design ideal for starter combinations. Engineered for operational excellence, it accommodates a wide range of voltage ratings, ensuring compatibility with diverse applications. This versatile product not only supports efficient circuit protection with its robust short-circuit breaking capacity but also offers significant energy savings. Designed to meet stringent safety standards, it features a finger-safe front and a variety of mounting options to reduce installation complexity. The product's durability is highlighted with a mechanical service life of up to 100, 000 operating cycles, making it a dependable choice for your electrical needs. Experience enhanced operational safety with embedded protective mechanisms, supporting smooth functionality across varying environmental conditions.
Spring-loaded terminals for reliable connections
Wide operating voltage range for applications
Extended mechanical service life for durability
Compact dimensions for easy installation
Protective functions ensure operational safety
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 28A 20V DIN Rail Spring-Loaded
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 800mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 320mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
