RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-718
- Mfr. Part No.:
- 3RV2311-0BC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€74.64
(exc. VAT)
€91.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-718
- Mfr. Part No.:
- 3RV2311-0BC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 200mA | |
| Voltage | 20V | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Spring Loaded | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 106mm | |
| Standards/Approvals | CCC, CE, UKCA, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 200mA | ||
Voltage 20V | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Spring Loaded | ||
Length 97mm | ||
Width 45mm | ||
Depth 106mm | ||
Standards/Approvals CCC, CE, UKCA, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker offers exceptional protection and performance for starter combinations. Designed for effective management of electrical currents, it provides reliability and safety in challenging conditions. With a circuit breaker size of S00, it features a rated current of 0.2 A N-release and a robust spring-type terminal for ease of installation. This product excels in its ability to operate within a diverse temperature range, ensuring optimal functionality in various environments. Ideal for industrial and commercial applications, it combines efficiency with advanced technology, making it a preferred choice for professionals seeking dependable solutions.
High operational current capacity supports a range of industrial applications
Quick installation with versatile mounting options for ease of use
Environmentally friendly with a notable Global Warming Potential rating
Advanced insulation and surge voltage ratings enhance safety in operation
Flexible control voltage options accommodate various operational needs
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 800mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 320mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.6A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 5A 20V DIN Rail Type A
