RS Better World

Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V, 3 channels, DIN Rail Type A

Subtotal (1 unit)*

€93.50

(exc. VAT)

€115.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
160-214
Mfr. Part No.:
3RV2421-1GA10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electronic Circuit Breaker

Range

SIRIUS

Series

3RV2

Number of Channels

3

Current Rating

6.3A

Breaking Capacity

6kA

Voltage

20V

Mount Type

DIN Rail

Tripping Characteristics

Type A

Length

97mm

Terminal Type

Screw

Width

45mm

Depth

97mm

Standards/Approvals

CCC, CE, EAC, UKCA, UL

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

COO (Country of Origin):
DE
The Siemens Circuit Breaker is engineered for transformer protection, offering a reliable solution with exceptional performance. Designed to meet rigorous safety standards, it combines thermal and magnetic trip technology to secure your electrical systems. Its impressive endurance ratings ensure long lasting operation in demanding environments, while the robust construction provides superior protection against short circuits and overloads. Ideal for industrial and commercial settings, this device combines efficiency and safety, making it an essential addition to your electrical control systems.

Compact design ensuring easy installation in confined spaces

Compatible with various conductor sizes for flexible installations

IP20 rated touch protection for user safety

Screw and snap on mounting onto 35 mm DIN rail according to DIN EN 60715

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy