RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-025
- Mfr. Part No.:
- 3RV2411-1GA10-0BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€124.94
(exc. VAT)
€153.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-025
- Mfr. Part No.:
- 3RV2411-1GA10-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 6.3A | |
| Voltage | 20V | |
| Breaking Capacity | 6kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | UKCA, CE, EAC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 6.3A | ||
Voltage 20V | ||
Breaking Capacity 6kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals UKCA, CE, EAC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed for transformer protection, offering exceptional reliability and versatility. This innovative device ensures your systems are safeguarded against overloads and short circuits, while its compact design allows for easy installation in various environments. Engineered with high-quality materials, it supports an impressive operational current of up to 6.3 A and facilitates a wide operating voltage range, making it suitable for demanding applications. With additional features like an auxiliary switch and comprehensive monitoring functions, this circuit breaker is an investment in safety and efficiency. Experience peace of mind with a product that adheres to the highest standards of durability and performance, providing you with effective protection and reliability for your electrical systems.
Compact design fits various installations
High current capacity ensures effective performance
Built-in overload and short-circuit protection
Temperature resilience for extreme conditions
Auxiliary switch facilitates monitoring system integration
Complies with international standards for reliability
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 8A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 10A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 500mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V DIN Rail Type A
