RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 16A 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-235
- Mfr. Part No.:
- 3RV2421-4AA15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€118.88
(exc. VAT)
€146.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €118.88 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 160-235
- Mfr. Part No.:
- 3RV2421-4AA15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SIRIUS | |
| Product Type | Electronic Circuit Breaker | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 16A | |
| Breaking Capacity | 4kA | |
| Voltage | 20V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Length | 97mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SIRIUS | ||
Product Type Electronic Circuit Breaker | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 16A | ||
Breaking Capacity 4kA | ||
Voltage 20V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Length 97mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
The Siemens Circuit Breaker is designed for transformer protection, featuring an A release mechanism with adjustable current response values. Combining the compact design of size S0 with advanced performance metrics, it effectively handles operational currents up to 16 A. Its robust construction ensures a long mechanical service life, making it ideal for various industrial applications.
Offers a compact size ideal for limited installation spaces
Includes phase failure detection for enhanced safety
Features a thermal overload release for reliable operation
Mechanical service life is rated for up to 100,000 operating cycles
Provides flexibility with adjustable current response settings
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 16 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.5 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.2 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.4 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 1.25 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 6.3 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 0.25 A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 22 A 20V DIN Rail Type A
