RS Better World
Siemens SIRIUS 3RV2 Electronic Circuit Breaker 400mA 20V, 3 channels, DIN Rail Type A
- RS Stock No.:
- 160-270
- Mfr. Part No.:
- 3RV2411-0EA15
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€103.43
(exc. VAT)
€127.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 160-270
- Mfr. Part No.:
- 3RV2411-0EA15
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SIRIUS | |
| Series | 3RV2 | |
| Number of Channels | 3 | |
| Current Rating | 400mA | |
| Voltage | 20V | |
| Breaking Capacity | 100kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Length | 97mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | UKCA, CCC, CE, EAC, UL | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SIRIUS | ||
Series 3RV2 | ||
Number of Channels 3 | ||
Current Rating 400mA | ||
Voltage 20V | ||
Breaking Capacity 100kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Length 97mm | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals UKCA, CCC, CE, EAC, UL | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is designed for transformer protection, seamlessly integrating reliability and functionality. With a robust build and advanced thermal overload release, this product ensures safe operation under varying conditions. Its sleek design allows for easy combination with contactors, while maintaining optimal performance in challenging environments. This circuit breaker adapts efficiently to diverse installations, providing a compact solution that meets high safety standards and operational demands. Experience peace of mind with dependable protection, backed by a manufacturer renowned for quality and innovation.
Compact design suited for various installation requirements
Heats up reliably under high operational currents without compromising safety
Meets stringent environmental conditions ensuring functionality across a wide temperature range
Integrated auxiliary switch allows for extended system capabilities
Related links
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 400mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 250mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 500mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 630mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 200mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 2.5A 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 160mA 20V DIN Rail Type A
- Siemens SIRIUS 3RV2 Electronic Circuit Breaker 320mA 20V DIN Rail Type A
