Schneider Electric Resi9 Resi9 DB Electronic Circuit Breaker 60A 250V, DIN Rail Type C
- RS Stock No.:
- 429-444
- Mfr. Part No.:
- R9FN660
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€264.16
(exc. VAT)
€324.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €264.16 |
*price indicative
- RS Stock No.:
- 429-444
- Mfr. Part No.:
- R9FN660
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Resi9 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Resi9 DB | |
| Number of Channels | 1 | |
| Current Rating | 60A | |
| Voltage | 250V | |
| Breaking Capacity | 2.4kA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type C | |
| Length | 209mm | |
| Terminal Type | Orientational Terminal | |
| Width | 71mm | |
| Depth | 73mm | |
| Standards/Approvals | IEC 61000-4-16, EN 55022-11 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Resi9 | ||
Product Type Electronic Circuit Breaker | ||
Series Resi9 DB | ||
Number of Channels 1 | ||
Current Rating 60A | ||
Voltage 250V | ||
Breaking Capacity 2.4kA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type C | ||
Length 209mm | ||
Terminal Type Orientational Terminal | ||
Width 71mm | ||
Depth 73mm | ||
Standards/Approvals IEC 61000-4-16, EN 55022-11 | ||
- COO (Country of Origin):
- BG
The Schneider Electric circuit breaker is designed as a main incomer with a 1P + N (single pole with neutral) configuration and a neutral positioned on the left. It has a maximum rated current of 60A, with fixed settings of 60A at 12 kVA. Compliant with NF C 62-412 standards, it holds ERDF CPT MandS SPE 11015B certification and carries the NF quality label. It belongs to Class II electrical insulation, operates in AC networks, and uses thermal-magnetic trip unit technology. For enhanced safety, it includes a cover-opening safety function to prevent accidental contact.
Mechanical durability of 5000 cycles
Electrical durability of 1000 cycles
IP40 rated
RoHS compliant
Related links
- Schneider Electric Resi9 Resi9 DB Electronic Circuit Breaker 45A 250V, DIN Rail Type C
- Schneider Electric Resi9 Resi9 Electronic Circuit Breaker 63A 415V, Clip-on Type C
- Schneider Electric Resi9 Resi9 Electronic Circuit Breaker 32A 230V Clip-on Type C
- Schneider Electric Resi9 Resi9 Electronic Circuit Breaker 16A 230V Clip-on Type C
- Schneider Electric Resi9 Resi9 Electronic Circuit Breaker 10A 230V Clip-on Type C
- Schneider Electric PowerPact PowerPact Electronic Circuit Breaker 600A 240V, DIN Rail Type C
- Hager MFS Electronic Circuit Breaker 20A 253V, DIN Rail Type C
- Hager MFS Electronic Circuit Breaker 16A 253V, DIN Rail Type C
