Schneider Electric Resi9 Resi9 Electronic Circuit Breaker 63A 415V, Clip-on Type C

Subtotal (1 unit)*

€152.23

(exc. VAT)

€187.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.23

*price indicative

RS Stock No.:
345-168
Mfr. Part No.:
R9PS463
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

Resi9

Series

Resi9

Current Rating

63A

Voltage

415V

Breaking Capacity

6kA

Mount Type

Clip-on

Tripping Characteristics

Type C

Length

81mm

Terminal Type

Tunnel

Width

72mm

Depth

70.5mm

Standards/Approvals

EN/IEC 60669-2-4

COO (Country of Origin):
BE
The Schneider Electric switch disconnector is designed for control applications and features a 4P (four-pole) configuration. It complies with EN/IEC 60669-2-4 standards and falls under utilization category AC-22A, making it suitable for switching mixed resistive and inductive loads. The device carries NF, KEMA, and EAC quality labels, ensuring reliability. It has a rated operational current of 63A at 415V AC (50/60 Hz) and a rated operational voltage of 415V AC (50/60 Hz). Additionally, it offers a rated short-circuit making capacity of 6 kA, providing robust performance in electrical control systems.

Mechanical durability of 50000 cycles

Electrical durability of 10000 cycles

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy