Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 20A 10V dc, 30 V dc, DIN Rail Type E
- RS Stock No.:
- 498-142
- Mfr. Part No.:
- 1115663
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€100.96
(exc. VAT)
€124.18
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.96 |
*price indicative
- RS Stock No.:
- 498-142
- Mfr. Part No.:
- 1115663
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | CAPAROC | |
| Product Type | Electronic Circuit Breaker | |
| Series | CAPAROC E1 | |
| Number of Channels | 1 | |
| Current Rating | 20A | |
| Voltage | 10V dc, 30V dc | |
| Breaking Capacity | 300A | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Terminal Type | Push-in | |
| Length | 132.4mm | |
| Width | 12.4mm | |
| Depth | 111.3mm | |
| Standards/Approvals | EN 50178, EN 60068-2-27, EN 60068-2-6, EN 60068-2-78, EN 61000-6-2, EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range CAPAROC | ||
Product Type Electronic Circuit Breaker | ||
Series CAPAROC E1 | ||
Number of Channels 1 | ||
Current Rating 20A | ||
Voltage 10V dc, 30V dc | ||
Breaking Capacity 300A | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Terminal Type Push-in | ||
Length 132.4mm | ||
Width 12.4mm | ||
Depth 111.3mm | ||
Standards/Approvals EN 50178, EN 60068-2-27, EN 60068-2-6, EN 60068-2-78, EN 61000-6-2, EN 61000-6-3 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic circuit breaker module is designed for efficient load protection at 12 and 24 V DC, safeguarding against overload and short circuits. Offering an adjustable nominal current from 12 A to 20 A, it provides tailored performance via an intuitive step switch. Engineered for seamless DIN rail installation, it integrates effortlessly into existing setups, ensuring a user-friendly experience. The advanced modular system allows for future expansion and customization, making it an ideal solution for various electrical applications. Built with robust materials, this device meets high safety standards, ensuring reliability and adherence to environmental specifications. Perfect for both commercial and industrial environments, it enables effective management of large loads while maintaining a clear operational status through visible indicators.
Tool free assembly simplifies the installation process
Customizable configurations cater to specific application needs
LED indicators provide real time status feedback
Efficient energy consumption with minimal power dissipation
Short circuit protection enhances operational safety
Compact dimensions allow for space efficient installation
Related links
- Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 16A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC E2 Electronic Circuit Breaker 10A 30 V dc DIN Rail Type E
- Phoenix Contact CAPAROC PM S-R Electronic Circuit Breaker 45A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 20A 30V, DIN Rail Type E
- Phoenix Contact CAPAROC 1524 Electronic Circuit Breaker 12A 30V, DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 16A 30V DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 45A 24V DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 40A 30V DIN Rail Type E
