Phoenix Contact CAPAROC Electronic Circuit Breaker 45A 24V, 20 channels, DIN Rail Type E
- RS Stock No.:
- 287-7621
- Distrelec Article No.:
- 303-44-852
- Mfr. Part No.:
- 1115670
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€106.61
(exc. VAT)
€131.13
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.61 |
*price indicative
- RS Stock No.:
- 287-7621
- Distrelec Article No.:
- 303-44-852
- Mfr. Part No.:
- 1115670
- Manufacturer:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Series | CAPAROC | |
| Number of Channels | 20 | |
| Current Rating | 45A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Length | 132.4mm | |
| Width | 12.4mm | |
| Depth | 111.3mm | |
| Standards/Approvals | ULCUL UL, EN 610006 EN 6006878, EN 610006, EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Series CAPAROC | ||
Number of Channels 20 | ||
Current Rating 45A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Length 132.4mm | ||
Width 12.4mm | ||
Depth 111.3mm | ||
Standards/Approvals ULCUL UL, EN 610006 EN 6006878, EN 610006, EN 50178 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact power module with an IO-Link interface is designed to supply the CAPAROC circuit breaker system with either 12 or 24 V DC for up to 20 channels. It is intended for DIN rail installation via the CAPAROC current rails.
Protection class III
Pollution degree 2
Tripping method E
Related links
- Phoenix Contact CAPAROC Electronic Circuit Breaker 16A 30V DIN Rail Type E
- Phoenix Contact CAPAROC Electronic Circuit Breaker 40A 30V DIN Rail Type E
- Phoenix Contact CAPAROC PM S-R Electronic Circuit Breaker 45A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 4A 30V DIN Rail
- Phoenix Contact CAPAROC 1393 Circuit Breaker Accessory 45A 24V, DIN Rail
- Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 10A 24V Rail
- Phoenix Contact CAPAROC CAPAROC E1 Electronic Circuit Breaker 20A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC E2 CAPAROC E2 Electronic Circuit Breaker 1A 2 channels, DIN Rail Type E