Phoenix Contact PTCB E1 13610 Electronic Circuit Breaker 200mA 24V, DIN Rail Type E
- RS Stock No.:
- 518-060
- Mfr. Part No.:
- 1361049
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.75
(exc. VAT)
€40.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.75 |
*price indicative
- RS Stock No.:
- 518-060
- Mfr. Part No.:
- 1361049
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | PTCB E1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | 13610 | |
| Number of Channels | 1 | |
| Current Rating | 200mA | |
| Breaking Capacity | 300A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Terminal Type | Push-in | |
| Width | 6.2mm | |
| Depth | 55.6mm | |
| Standards/Approvals | ANSI/UL 121201, DNV GL, UL 508, UL 2367, UL 1310, ISA S71.04.2013 G3, EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6, EN 60068-2-30, EN 60068-2-27, EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range PTCB E1 | ||
Product Type Electronic Circuit Breaker | ||
Series 13610 | ||
Number of Channels 1 | ||
Current Rating 200mA | ||
Breaking Capacity 300A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Terminal Type Push-in | ||
Width 6.2mm | ||
Depth 55.6mm | ||
Standards/Approvals ANSI/UL 121201, DNV GL, UL 508, UL 2367, UL 1310, ISA S71.04.2013 G3, EN 61000-6-3, EN 61000-6-2, EN 60068-2-78, EN 60068-2-6, EN 60068-2-30, EN 60068-2-27, EN 50178 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic Circuit Breaker is designed to provide optimal protection for 12 V and 24 V DC loads. It prevents damage from overloads and short circuits, ensuring the longevity and safety of your electrical systems. The adjustable nominal current from 0.2 A allows for versatility and precise control, making it suitable for a wide range of industrial applications.
Single channel
Stripping length 8 mm
UL 94 V0 Flammability rating
RoHS compliant
Related links
- Phoenix Contact PTCB E1 13610 Electronic Circuit Breaker 500mA 24V, DIN Rail Type E
- Phoenix Contact PTCB E1 PTCB E1 Electronic Circuit Breaker 200mA 30V, DIN Rail Type E
- Phoenix Contact PTCB E1 PTCB Electronic Circuit Breaker 1A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 3A 24V, DIN Rail Type E
- Phoenix Contact PTCB PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 8A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 2A 24V, DIN Rail Type E
- Phoenix Contact PTCB Electronic Circuit Breaker 4A 24V, DIN Rail Type E
