ETA ESX10 ESX10 Electronic Circuit Breaker 10A 24V, Plug-in
- RS Stock No.:
- 210-2117
- Mfr. Part No.:
- ESX10-103-DC24V-10A-E
- Manufacturer:
- ETA
Image representative of range
Subtotal (1 unit)*
€95.82
(exc. VAT)
€117.86
(inc. VAT)
Temporarily out of stock
- 13 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.82 |
*price indicative
- RS Stock No.:
- 210-2117
- Mfr. Part No.:
- ESX10-103-DC24V-10A-E
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Range | ESX10 | |
| Series | ESX10 | |
| Number of Channels | 1 | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Mount Type | Plug-in | |
| Length | 70mm | |
| Terminal Type | Screw | |
| Width | 80mm | |
| Depth | 12mm | |
| Standards/Approvals | UL, RoHS, IECEX, DNV GL, CSA | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Range ESX10 | ||
Series ESX10 | ||
Number of Channels 1 | ||
Current Rating 10A | ||
Voltage 24V | ||
Mount Type Plug-in | ||
Length 70mm | ||
Terminal Type Screw | ||
Width 80mm | ||
Depth 12mm | ||
Standards/Approvals UL, RoHS, IECEX, DNV GL, CSA | ||
- COO (Country of Origin):
- DE
The ETA ESX10 series electronic circuit protector r is only 12.5 mm wide and selectively protects all DC 24 V load circuits, thereby increasing the uptime of machines and systems. This is achieved by a combination of active current limitation in the event of a short circuit and overload disconnection typically from 1.1 times rated current. It responds faster than frequently used DC 24 V switch mode power supplies without tripping fast and thus prevents disastrous voltage dips of the supply.
Standard without physical isolation in the event of a failure
Without signal input
Signal output F (group signal, change-over)
Current rating: 10A
Active linear current limitation
Increases machine uptime through clear failure detection and stable power supply
Reduces downtimes through quick fault resolution
Simplifies planning through clear sizes and ratings
Saves costs and time through fast and flexible plug-in mounting
Related links
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 12V, DIN Rail
- ETA ESX10 ESX10 Electronic Circuit Breaker 16A 24V, Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 6A 24V, Plug-in
- ETA ESX10 ESX10-T Electronic Circuit Breaker 8A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 4A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 2A 24V, DIN Rail
