ETA ESX10 ESX10-T Electronic Circuit Breaker 8A 24V, DIN Rail

Image representative of range

Subtotal (1 unit)*

€139.97

(exc. VAT)

€172.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.97

*price indicative

RS Stock No.:
210-2128
Mfr. Part No.:
ESX10-TA-100-DC24V-8A-E
Manufacturer:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Range

ESX10

Product Type

Electronic Circuit Breaker

Series

ESX10-T

Number of Channels

1

Current Rating

8A

Voltage

24V

Mount Type

DIN Rail

Length

80mm

Terminal Type

Screw

Width

12.5mm

Depth

83mm

Standards/Approvals

CSA, DNV GL, IECEX, RoHS, UL

COO (Country of Origin):
DE
The ETA ESX10-T series electronic circuit protector is only 12.5 mm wide and selectively protects all DC 24 V load circuits, thereby increasing the uptime of machines and systems. This is achieved by a combination of active current limitation in the event of a short circuit and overload disconnection typically from 1.1 times rated current. It responds faster than frequently used DC 24 V switch mode power supplies without tripping fast and thus prevents disastrous voltage dips of the supply.

Rail mounting without auxiliary contacts

Without signal input

Without signal output

Current rating: 8A

Track-mountable

Active linear current limitation

Increases machine uptime through clear failure detection and stable power supply

Reduces downtimes through quick fault resolution

Simplifies planning through clear sizes and ratings

Saves costs and time through fast and flexible plug-in mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy