ETA ESX10 ESX10-T Electronic Circuit Breaker 500mA 24V, DIN Rail
- RS Stock No.:
- 210-2119
- Mfr. Part No.:
- ESX10-TA-100-DC24V-0.5A-E
- Manufacturer:
- ETA
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-2119
- Mfr. Part No.:
- ESX10-TA-100-DC24V-0.5A-E
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Range | ESX10 | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESX10-T | |
| Number of Channels | 1 | |
| Current Rating | 500mA | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 80mm | |
| Terminal Type | Screw | |
| Width | 12.5mm | |
| Depth | 83mm | |
| Standards/Approvals | IECEX, RoHS, DNV GL, UL, CSA | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Range ESX10 | ||
Product Type Electronic Circuit Breaker | ||
Series ESX10-T | ||
Number of Channels 1 | ||
Current Rating 500mA | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 80mm | ||
Terminal Type Screw | ||
Width 12.5mm | ||
Depth 83mm | ||
Standards/Approvals IECEX, RoHS, DNV GL, UL, CSA | ||
- COO (Country of Origin):
- DE
The ETA ESX10-T series electronic circuit protector is only 12.5 mm wide and selectively protects all DC 24 V load circuits, thereby increasing the uptime of machines and systems. This is achieved by a combination of active current limitation in the event of a short circuit and overload disconnection typically from 1.1 times rated current. It responds faster than frequently used DC 24 V switch mode power supplies without tripping fast and thus prevents disastrous voltage dips of the supply.
Rail mounting without auxiliary contacts
Without signal input
Without signal output
Current rating: 0.5A
Track-mountable
Active linear current limitation
Increases machine uptime through clear failure detection and stable power supply
Reduces downtimes through quick fault resolution
Simplifies planning through clear sizes and ratings
Saves costs and time through fast and flexible plug-in mounting
Related links
- ETA ESX10 ESX10-T Electronic Circuit Breaker 500mA 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 1A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 3A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 12A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 6A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 8A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 4A 24V, DIN Rail
