Phoenix Contact CLIPLINE PTCB E1 Electronic Circuit Breaker 24A 24V, DIN Rail
- RS Stock No.:
- 220-5799
- Distrelec Article No.:
- 302-22-013
- Mfr. Part No.:
- 1135734
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.44
(exc. VAT)
€71.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.44 |
*price indicative
- RS Stock No.:
- 220-5799
- Distrelec Article No.:
- 302-22-013
- Mfr. Part No.:
- 1135734
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Range | CLIPLINE | |
| Series | Clipline | |
| Number of Channels | 1 | |
| Current Rating | 24A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 105.8mm | |
| Width | 6.2mm | |
| Depth | 55.6mm | |
| Standards/Approvals | cULus, EN 61000-6-3, cUL, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Range CLIPLINE | ||
Series Clipline | ||
Number of Channels 1 | ||
Current Rating 24A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 105.8mm | ||
Width 6.2mm | ||
Depth 55.6mm | ||
Standards/Approvals cULus, EN 61000-6-3, cUL, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact single-channel electronic circuit breakers can configure system protection according to specific needs. Starting at an overall width of 6 mm, these circuit breakers offer maximum flexibility. It is for simple, space-saving potential distribution the PTCB single-channel electronic circuit breaker can be bridged to the CLIPLINE complete terminal block system. It offers a setting range from 1 to 8 A with a very narrow overall width.
Remote control with remote signalling function
Operating state transparency via the device's LED display
Fast connection with Push-in connection technology
Related links
- Phoenix Contact CLIPLINE PTCB E1 Electronic Circuit Breaker 24A 24V, DIN Rail
- Phoenix Contact CLIPLINE PTCB E1 Electronic Circuit Breaker 24A 24V, DIN Rail Type E
- Phoenix Contact CLIPLINE PTCB E1 Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 24A 24V, DIN Rail
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 100mA 24V, DIN Rail
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 630mA 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact PTCB E1 Electronic Circuit Breaker 630mA 24V, DIN Rail
- Phoenix Contact PTCB E1 13610 Electronic Circuit Breaker 500mA 24V, DIN Rail Type E
