Phoenix Contact CLIPLINE PTCB E1 Electronic Circuit Breaker 24A 24V, DIN Rail Type E
- RS Stock No.:
- 220-5805
- Distrelec Article No.:
- 302-22-017
- Mfr. Part No.:
- 1135752
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€63.14
(exc. VAT)
€77.66
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.14 |
*price indicative
- RS Stock No.:
- 220-5805
- Distrelec Article No.:
- 302-22-017
- Mfr. Part No.:
- 1135752
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Circuit Breaker | |
| Range | CLIPLINE | |
| Series | PTCB E1 | |
| Number of Channels | 1 | |
| Current Rating | 24A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type E | |
| Length | 105.8mm | |
| Terminal Type | Screw | |
| Width | 6.2mm | |
| Depth | 55.6mm | |
| Standards/Approvals | UL, RoHS, EN 61000-6-3, cUL, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Circuit Breaker | ||
Range CLIPLINE | ||
Series PTCB E1 | ||
Number of Channels 1 | ||
Current Rating 24A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type E | ||
Length 105.8mm | ||
Terminal Type Screw | ||
Width 6.2mm | ||
Depth 55.6mm | ||
Standards/Approvals UL, RoHS, EN 61000-6-3, cUL, cULus | ||
- COO (Country of Origin):
- DE
Phoenix Contact PTCB E1 Series Electronic Circuit breaker, Type-E Tripping Characteristics, DIN Rail Mount Mounting Style - 1135752
This electronic circuit breaker offers a dependable solution for DC circuit protection in automation and electrical applications. With a single channel design, it effectively manages electrical current and ensures safety across various systems, handling a current rating of 24 A while protecting against overcurrents.
Features & Benefits
• Effective 24 V DC circuit protection
• Compact design allows for space-saving DIN rail mounting
• Rated for performance in various industrial environments
• Facilitates quick installation on standard DIN rails
Applications
• Suitable for control cabinets
• Used in various electronic equipment setups
• Employed in mechanical and electrical installations
How does the tripping characteristic affect my installation?
The Type E tripping characteristic assures quick response to overcurrent conditions, enhancing safety for your systems and minimising damage to connected components during an electrical fault.
How do I maintain optimal performance with this circuit breaker?
Regularly inspect connections and ensure the operating environment is free from excessive heat and moisture to maintain optimal performance and longevity.
What precautions should I take during installation?
Ensure that the installation complies with relevant electrical codes and standards, and double-check that the input voltage and current ratings match your setup specifications.
Related links
- Phoenix Contact CLIPLINE PTCB E1 Electronic Circuit Breaker 24A 24V, DIN Rail
- Phoenix Contact CLIPLINE PTCB E1 Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 24A 24V, DIN Rail
- Phoenix Contact PTCB E1 13610 Electronic Circuit Breaker 500mA 24V, DIN Rail Type E
- Phoenix Contact PTCB E1 PTCB E1 Electronic Circuit Breaker 200mA 30V, DIN Rail Type E
- Phoenix Contact PTCB E1 PTCB Electronic Circuit Breaker 1A 24V, DIN Rail Type E
- Phoenix Contact PTCB E1 13610 Electronic Circuit Breaker 200mA 24V, DIN Rail Type E
- Phoenix Contact PTCB PTCB E1 Electronic Circuit Breaker 630mA 24V, DIN Rail Tripping Method E (electronic)
