RS Better World
ABB Emax2 E2.2S 1600 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 1.6kA 690V, 3 channels Ekip Hi-Touch LSIG
- RS Stock No.:
- 259-3154
- Mfr. Part No.:
- 1SDA071009R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€11,038.97
(exc. VAT)
€13,577.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,038.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 259-3154
- Mfr. Part No.:
- 1SDA071009R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | E2.2S 1600 Ekip Hi-Touch LSIG 3p F HR | |
| Number of Channels | 3 | |
| Current Rating | 1.6kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Tripping Characteristics | Ekip Hi-Touch LSIG Release | |
| Terminal Type | Rear Flat Horizontal | |
| Width | 276mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series E2.2S 1600 Ekip Hi-Touch LSIG 3p F HR | ||
Number of Channels 3 | ||
Current Rating 1.6kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Tripping Characteristics Ekip Hi-Touch LSIG Release | ||
Terminal Type Rear Flat Horizontal | ||
Width 276mm | ||
Depth 270mm | ||
Standards/Approvals IEC 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.
Moving part for withdrawable circuit-breakers
IEC standard
Related links
- ABB Emax2 E2.2S 2000 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 2kA 690V Rear Flat Horizontal
- ABB Emax2 E2.2S 2000 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 2kA 690V Rear Flat Horizontal
- ABB Emax2 E2.2N 1600 Ekip G Touch LSIG 3p F HR Electronic Circuit Breaker 1.6kA 690V, 3 channels Ekip G Touch LSIG
- ABB Emax2 E2.2S 1000 Ekip Hi-Touch LSI 3p F HR Electronic Circuit Breaker 1kA 690V Rear Flat Horizontal
- ABB Emax2 E4.2V 4000 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 4kA 690V, 3 channels Ekip Hi-Touch LSIG
- ABB Emax2 E6.2V 4000 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 4kA 690V, 3 channels Ekip Hi-Touch LSIG
- ABB Emax2 E2.2S 1000 Ekip G Touch LSIG 3p F HR Extended Product Type E2.2S 1000 Ekip G Touch LSIG 3p Electronic Circuit
- ABB Emax2 E2.2S 1000 Ekip Hi-Touch LSIG 3p WMP Electronic Circuit Breaker 1kA 690V, 3 channels Type S