ABB Emax2 E4.2V 4000 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 4kA 690V, 3 channels Ekip Hi-Touch LSIG
- RS Stock No.:
- 259-3321
- Mfr. Part No.:
- 1SDA071229R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€31,114.79
(exc. VAT)
€38,271.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31,114.79 |
*price indicative
- RS Stock No.:
- 259-3321
- Mfr. Part No.:
- 1SDA071229R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | E4.2V 4000 Ekip Hi-Touch LSIG 3p F HR | |
| Number of Channels | 3 | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Tripping Characteristics | Ekip Hi-Touch LSIG Release | |
| Length | 384mm | |
| Terminal Type | Rear Flat Horizontal | |
| Width | 371mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series E4.2V 4000 Ekip Hi-Touch LSIG 3p F HR | ||
Number of Channels 3 | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Tripping Characteristics Ekip Hi-Touch LSIG Release | ||
Length 384mm | ||
Terminal Type Rear Flat Horizontal | ||
Width 371mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E4.2V 4000 Ekip Hi-Touch LSIG 3p WMP Electronic Circuit Breaker 4kA 690V, 3 channels Ekip Hi-Touch LSIG
- ABB Emax2 E6.2V 4000 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 4kA 690V, 3 channels Ekip Hi-Touch LSIG
- ABB Emax2 E4.2V 4000 Ekip Touch LSI 4p F HR Electronic Circuit Breaker 4kA 690V, 4 channels Ekip Touch LSI Release
- ABB Emax2 E6.2H 4000 Ekip Hi-Touch LSI 3p F HR Electronic Circuit Breaker 4kA 690V Rear Flat Horizontal
- ABB Emax2 E4.2H 4000 Ekip Hi-Touch LSIG 4p F HR Electronic Circuit Breaker 4kA 690V Rear Flat Horizontal
- ABB Emax2 E2.2S 1600 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 1.6kA 690V, 3 channels Ekip Hi-Touch LSIG
- ABB Emax2 E2.2S 2000 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 2kA 690V Rear Flat Horizontal
- ABB Emax2 E6.2V 4000 Ekip Hi-Touch LSI 4p F HR Electronic Circuit Breaker 4kA 690V, 4 channels Ekip Hi-Touch LSI Release