ABB Emax2 E6.2H/f 6300 Ekip Touch LI 4p F HR Electronic Circuit Breaker 6.3kA 690V, 4 channels Type H
- RS Stock No.:
- 259-3961
- Mfr. Part No.:
- 1SDA072014R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€55,943.06
(exc. VAT)
€68,809.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55,943.06 |
*price indicative
- RS Stock No.:
- 259-3961
- Mfr. Part No.:
- 1SDA072014R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | E6.2H/f 6300 Ekip Touch LI 4p F HR | |
| Number of Channels | 4 | |
| Current Rating | 6.3kA | |
| Breaking Capacity | 100kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type H | |
| Length | 270mm | |
| Terminal Type | Rear Flat Horizontal | |
| Width | 371mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series E6.2H/f 6300 Ekip Touch LI 4p F HR | ||
Number of Channels 4 | ||
Current Rating 6.3kA | ||
Breaking Capacity 100kA | ||
Voltage 690V | ||
Tripping Characteristics Type H | ||
Length 270mm | ||
Terminal Type Rear Flat Horizontal | ||
Width 371mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E6.2H 6300 Ekip Touch LI 4p F HR Electronic Circuit Breaker 6.3kA 690V, 4 channels Ekip Touch LI Release 2
- ABB Emax2 Emax 2 Categories 3 E6.2H 6300 Ekip Touch LSIG 4p F HR Electronic Circuit Breaker 6.3kA 690V, 4 channels Ekip
- ABB Emax2 E6.2V 6300 Ekip Touch LI 3p F HR Electronic Circuit Breaker 6.3kA 690V, 3 channels Type V
- ABB Emax2 E2.2S 2000 Ekip Touch LI 4p F HR Electronic Circuit Breaker 2kA 690V, 4 channels Ekip Touch LI Release 2
- ABB Emax2 E4.2V 3200 Ekip Touch LI 4p F HR Extended Product Type E4.2V Electronic Circuit Breaker 3.2kA 690V, 4 channels
- ABB Emax2 E2.2H 2500 Ekip G Touch LSIG 4p F HR Electronic Circuit Breaker 2.5kA 690V, 4 channels Type H
- ABB Emax2 E6.2H 4000 Ekip Hi-Touch LSI 3p F HR Electronic Circuit Breaker 4kA 690V Rear Flat Horizontal
- ABB Emax2 E6.2V/f 6300 Electronic Circuit Breaker 6.3kA 690V, 4 channels Ekip Hi-Touch LSI Release