ABB Emax2 E4.2N 3200 Ekip G Touch LSIG 3p WMP Electronic Circuit Breaker 3.2kA 690V, 3 channels Ekip G Touch LSIG
- RS Stock No.:
- 259-4331
- Mfr. Part No.:
- 1SDA072497R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€18,822.35
(exc. VAT)
€23,151.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18,822.35 |
*price indicative
- RS Stock No.:
- 259-4331
- Mfr. Part No.:
- 1SDA072497R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | E4.2N 3200 Ekip G Touch LSIG 3p WMP | |
| Number of Channels | 3 | |
| Current Rating | 3.2kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Tripping Characteristics | Ekip G Touch LSIG Release | |
| Length | 383mm | |
| Width | 425mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series E4.2N 3200 Ekip G Touch LSIG 3p WMP | ||
Number of Channels 3 | ||
Current Rating 3.2kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Tripping Characteristics Ekip G Touch LSIG Release | ||
Length 383mm | ||
Width 425mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E4.2N 3200 Ekip Hi-Touch LSI 3p F HR Electronic Circuit Breaker 3.2kA 690V, 3 channels Ekip Hi-Touch LSI
- ABB Emax2 E4.2N 3200 Ekip Touch LSI 3p F HR Electronic Circuit Breaker 3.2kA 690V, 3 channels Ekip Touch LSI Release
- ABB Emax2 E2.2N 2000 Ekip G Touch LSIG 3p WMP Electronic Circuit Breaker 2kA 690V, 3 channels Ekip G Touch LSIG Release
- ABB Emax2 E2.2N 800 Ekip Hi-Touch LSIG 3p WMP Electronic Circuit Breaker 800A, 3 channels Ekip Hi-Touch LSIG Release
- ABB Emax2 E4.2V 4000 Ekip Hi-Touch LSIG 3p WMP Electronic Circuit Breaker 4kA 690V, 3 channels Ekip Hi-Touch LSIG
- ABB Emax2 E2.2S 1250 Ekip Touch LSIG 3p WMP Electronic Circuit Breaker 1.25kA 690V, 3 channels Ekip Touch LSIG Release
- ABB Emax2 E1.2N 250 Ekip Hi-Touch LSIG 3p WMP Electronic Circuit Breaker 250A 690V, 3 channels Ekip Hi-Touch LSIG
- ABB Emax2 Emax 2 Categories 3 E2.2S 800 Ekip Touch LSIG 3p WMP Electronic Circuit Breaker 800A 690V, 3 channels Ekip