ABB Emax2 E4.2V 4000 Ekip Hi-Touch LSIG 3p WMP Electronic Circuit Breaker 4kA 690V, 3 channels Ekip Hi-Touch LSIG
- RS Stock No.:
- 259-4397
- Mfr. Part No.:
- 1SDA072579R1
- Manufacturer:
- ABB
Subtotal (1 unit)*
€32,461.93
(exc. VAT)
€39,928.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32,461.93 |
*price indicative
- RS Stock No.:
- 259-4397
- Mfr. Part No.:
- 1SDA072579R1
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | Emax2 | |
| Product Type | Electronic Circuit Breaker | |
| Series | E4.2V 4000 Ekip Hi-Touch LSIG 3p WMP | |
| Number of Channels | 3 | |
| Current Rating | 4kA | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Tripping Characteristics | Ekip Hi-Touch LSIG Release | |
| Length | 425mm | |
| Width | 425mm | |
| Standards/Approvals | IEC Standards E4.2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range Emax2 | ||
Product Type Electronic Circuit Breaker | ||
Series E4.2V 4000 Ekip Hi-Touch LSIG 3p WMP | ||
Number of Channels 3 | ||
Current Rating 4kA | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Tripping Characteristics Ekip Hi-Touch LSIG Release | ||
Length 425mm | ||
Width 425mm | ||
Standards/Approvals IEC Standards E4.2 | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 E4.2V 4000 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 4kA 690V, 3 channels Ekip Hi-Touch LSIG
- ABB Emax2 E4.2S 4000 Ekip Hi-Touch LSI 3p WMP Electronic Circuit Breaker 4kA 690V, 3 channels Ekip Hi-Touch LSI Release
- ABB Emax2 E6.2V 4000 Ekip Hi-Touch LSIG 3p F HR Electronic Circuit Breaker 4kA 690V, 3 channels Ekip Hi-Touch LSIG
- ABB Emax2 E2.2N 800 Ekip Hi-Touch LSIG 3p WMP Electronic Circuit Breaker 800A, 3 channels Ekip Hi-Touch LSIG Release
- ABB Emax2 E1.2N 250 Ekip Hi-Touch LSIG 3p WMP Electronic Circuit Breaker 250A 690V, 3 channels Ekip Hi-Touch LSIG
- ABB Emax2 E2.2S 1000 Ekip Hi-Touch LSIG 3p WMP Electronic Circuit Breaker 1kA 690V, 3 channels Type S
- ABB Emax2 E4.2V 4000 Ekip Touch LSI 4p F HR Electronic Circuit Breaker 4kA 690V, 4 channels Ekip Touch LSI Release
- ABB Emax2 E4.2H 4000 Ekip Hi-Touch LSIG 4p F HR Electronic Circuit Breaker 4kA 690V Rear Flat Horizontal