WAGO 787 Electronic Circuit Breaker 3.8A, 4 channels, DIN Rail

Subtotal (1 unit)*

€238.75

(exc. VAT)

€293.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 26 November 2026
  • Plus 39 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€238.75

*price indicative

RS Stock No.:
279-4104
Mfr. Part No.:
787-1664/004-1000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Electronic Circuit Breaker

Series

787

Number of Channels

4

Current Rating

3.8A

Breaking Capacity

3.8A

Mount Type

DIN Rail

Terminal Type

Cage Clamp

Length

90mm

Width

45mm

Depth

115.5mm

Standards/Approvals

EN 61000-6-2 EN 61000-6-3 UL 508 UL 2367 DNV

The WAGO electronic circuit breaker is a space-saving device that reliably and safely trips in the event of an overload and short circuit.

Mounting type DIN-35 rail

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy